Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2425506-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM9460
Product RangeFASTON Series
Your Part Number
58,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.539 |
| 100+ | $0.511 |
| 250+ | $0.474 |
| 500+ | $0.452 |
| 1000+ | $0.422 |
| 2500+ | $0.388 |
| 5000+ | $0.353 |
Price for:Each
Minimum: 10
Multiple: 10
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-2425506-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AM9460
Product RangeFASTON Series
Product RangeFASTON Series
No. of Positions3Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON Series
No. of Positions
3Positions
For Use With
TE Connectivity Faston 2238209-3/2375767-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5-2425506-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
