Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-5179180-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 18R9288 |
| Your Part Number |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $6.480 |
| 25+ | $6.020 |
| 50+ | $5.720 |
| 100+ | $5.380 |
| 250+ | $5.010 |
| 500+ | $4.820 |
| 1000+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-5179180-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 18R9288 |
| Product Range | - |
| No. of Contacts | 60Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 0.8mm |
| Contact Termination Type | Surface Mount |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 60Contacts |
|---|---|
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for 5-5179180-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
