Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ0655
Product RangeTRIO-MATE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 100+ | $0.938 |
| 250+ | $0.857 |
| 500+ | $0.784 |
| 1000+ | $0.729 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ0655
Product RangeTRIO-MATE
Pitch Spacing2.54mm
No. of Contacts4Contacts
Product RangeTRIO-MATE
Contact Termination TypeThrough Hole Straight
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.38mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Product Range
TRIO-MATE
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.38mm
Alternatives for 5-520315-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
