Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ0656
Product RangeTrio-Mate
Your Part Number
2,540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.820 |
| 25+ | $0.743 |
| 50+ | $0.687 |
| 100+ | $0.632 |
Price for:Each
Minimum: 10
Multiple: 10
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-520315-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ0656
Product RangeTrio-Mate
Pitch Spacing2.54mm
No. of Contacts5Contacts
Product RangeTrio-Mate
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Product Range
Trio-Mate
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
