Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-583853-4
Newark Part No.16M3976
Product RangeCrimp-Snap Series
Your Part Number
4,182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-583853-4
Newark Part No.16M3976
Product RangeCrimp-Snap Series
Product RangeCrimp-Snap Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use With.100, .125, .156 Centerline Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5-583853-4 is a Crimp Contact made of phosphor bronze with gold plated finish. This crimp snap-in series bifurcated wire-to-board connector contact accepts 24 to 20AWG wire. It is ideal for use with 0.1, 0.125 and 0.156-inch centerline PCB connectors.
Applications
Industrial
Technical Specifications
Product Range
Crimp-Snap Series
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
.100, .125, .156 Centerline Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5-583853-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability