Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5055323-9Copy
Newark Part No.72W2595
Your Part Number
911 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.740 |
| 25+ | $1.580 |
| 50+ | $1.540 |
| 100+ | $1.510 |
| 500+ | $1.370 |
| 1000+ | $1.310 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5055323-9Copy
Newark Part No.72W2595
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5055323-9 is a 6-position standard vertical AMP Power Tap with tin-plated copper alloy action pin contacts with matte finish and 6-32 stainless steel screw. The AMP power tap is designed for the growing need for power to printed circuit board applications required in today's electronic industry. The tap provide a high current, separable connection to a PC board. The action pin contacts provide a low resistance interface with tin-plated through-holes in the PC board, thereby eliminating the need for soldering.
- Action pin contacts eliminate soldering
- Wire-to-board connection using common terminals
- All metal-to-metal assembly for long-term integrity
- Low resistance interface
- Anti-rotational embossments hold wire and terminal in place
- 15A Current rating
- 2mΩ Maximum resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
