Print Page
5177985-4
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19R1447
Product RangeFree Height (FH) Series
Your Part Number
1,017 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 5+ | $7.080 |
| 10+ | $6.600 |
| 25+ | $5.770 |
| 50+ | $5.520 |
| 100+ | $5.230 |
| 250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19R1447
Product RangeFree Height (FH) Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Free height PCB mount board-to-board receptacle connector
- Vertical PCB mount orientation, number of positions are 100
- Operating voltage is 100VAC, 2Mohm insulation resistance
- Maximum dielectric withstanding voltage is 500VAC
- Natural color, steel assembly process feature material
- Copper alloy contact base, tin PCB contact termination area plating
- Mating tab thickness is 0.007inch and 0.015inch width
- 0.031inch centerline, 0.19inch connector height
- Operating temperature range from -40 to 125°C
- Maximum contact current rating is 0.5A, UL 94V-0 UL flammability rating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Beryllium Copper
Product Range
Free Height (FH) Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5177985-4
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
