Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P9679
Product RangeAMPLIMITE Series
Your Part Number
355 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.100 |
| 25+ | $0.984 |
| 50+ | $0.964 |
| 100+ | $0.943 |
| 500+ | $0.861 |
| 1000+ | $0.799 |
| 2500+ | $0.776 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40P9679
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length5.59mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5.59mm
Thread Size - Imperial
4-40
Technical Docs (2)
Alternatives for 5205980-3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
