Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207908-7Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH7653
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $9.940 |
| 25+ | $9.470 |
| 50+ | $8.610 |
| 100+ | $7.910 |
| 500+ | $7.200 |
| 1000+ | $6.540 |
| 2500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207908-7Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH7653
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPP (Polypropylene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
PP (Polypropylene) Body
Alternatives for 5207908-7
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
