Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52924-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.91B6267
Product RangePIDG Series
Your Part Number
753 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52924-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.91B6267
Product RangePIDG Series
Product RangePIDG Series
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
26AWG to 22AWG
Conductor Area CSA
0.4mm²
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
26AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 52924-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
