Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52928-1Copy
Newark Part No.90F6275
Product RangePIDG Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52928-1Copy
Newark Part No.90F6275
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
