Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No531230-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91C5951
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No531230-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91C5951
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing0.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 531230-2
3 Products Found
Product Overview
The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
- UL94V-0 Flammability
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
0.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
