Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5352068-1.Copy
Newark Part No.26AC8249
Product RangeZ-PACK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 10+ | $15.350 |
| 25+ | $14.730 |
| 50+ | $14.520 |
| 100+ | $14.320 |
| 250+ | $13.990 |
| 500+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5352068-1.Copy
Newark Part No.26AC8249
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts110Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Connector TypeHard Metric (HM)
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5352068-1 is a 110-position 5-row shielded hard metric Backplane Connector with short tail phosphor bronze contacts and grey glass-filled polyester housing. The 22-column type A right angle receptacle features pin type contacts, standard crosstalk version, upper ground return shielding and 2mm HM interface.
- Press fit
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Backplane
Connector Type
Hard Metric (HM)
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5352068-1.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
