Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54011-1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.98K9865
Product RangeCPC
Your Part Number
590 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.140 |
| 10+ | $25.130 |
| 25+ | $23.130 |
| 50+ | $21.390 |
| 100+ | $19.130 |
| 250+ | $18.320 |
| 500+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No54011-1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.98K9865
Product RangeCPC
Product RangeCPC
For Use WithCircular Connectors
Cable Diameter Max22.22mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC
Cable Diameter Max
22.22mm
RoHS Phthalates Compliant
To Be Advised
For Use With
Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 54011-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
