Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 554808-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39Y8322 |
| Product Range | CHAMP |
| Your Part Number |
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 5+ | $7.550 |
| 10+ | $7.270 |
| 25+ | $6.880 |
| 50+ | $6.610 |
| 100+ | $6.350 |
| 250+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 554808-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39Y8322 |
| Product Range | CHAMP |
| Product Range | CHAMP |
| Screw Length | 15.113mm |
| Thread Size - Metric | M3.5 |
| Thread Size - Imperial | 6-32 UNC-2A |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CHAMP |
|---|---|
| Thread Size - Metric | M3.5 |
| Connector Shell Size | - |
| Screw Length | 15.113mm |
|---|---|
| Thread Size - Imperial | 6-32 UNC-2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 554808-1
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
