Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No55929-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86W4203
Your Part Number
82 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.633 |
| 25+ | $0.558 |
| 100+ | $0.491 |
| 500+ | $0.417 |
| 1000+ | $0.363 |
| 2500+ | $0.342 |
| 5000+ | $0.321 |
Price for:Each
Minimum: 10
Multiple: 10
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No55929-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86W4203
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourBlack
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 55929-1 is an insulated Closed End Splice made of black tin-plated copper with nylon insulation. It accepts 22 to 10AWG wire.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
