Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745652-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AH9472
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.090 |
| 10+ | $22.520 |
| 25+ | $20.960 |
| 50+ | $19.610 |
| 100+ | $17.840 |
| 250+ | $17.210 |
| 500+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745652-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AH9472
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 5745652-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
