Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787745-1.Copy
Newark Part No.30AC5392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 88+ | $4.840 |
| 100+ | $4.490 |
| 250+ | $4.470 |
| 500+ | $4.430 |
Price for:Each
Minimum: 88
Multiple: 1
$425.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787745-1.Copy
Newark Part No.30AC5392
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787745-1 is a 8-position black USB type-A Receptacle Connector with right-angle orientation. It is made of thermoplastic housing with 0.76µm gold or gold flash over palladium nickel contacts and a tin-plated bright finish shell. It is made of printed circuit boards.
- Solder termination
- Ground finger
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
Orientation
Right Angle
Product Range
-
Alternatives for 5787745-1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
