Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104071-1Copy
Newark Part No.76AC9480
Product RangeSystem 50
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.090 |
| 25+ | $3.830 |
| 50+ | $3.660 |
| 100+ | $3.630 |
| 250+ | $3.300 |
| 500+ | $3.170 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104071-1Copy
Newark Part No.76AC9480
Product RangeSystem 50
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSystem 50
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
System 50
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
