Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1437661-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y9683
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.520 |
| 25+ | $3.320 |
| 50+ | $3.180 |
| 100+ | $3.040 |
| 250+ | $2.870 |
| 500+ | $2.740 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1437661-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y9683
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
External Diameter-
Fastener MaterialPC (Polycarbonate)
Wire Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
Fastener Material
PC (Polycarbonate)
Product Range
-
Thread Size - Imperial
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 6-1437661-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
