Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545X337K016ATE025Copy
Newark Part No.77C6312
Technical Datasheet
Accessory TypeJumper
For Use WithFLEXI-BLOCK #6 Series
No. of Positions2Positions
Pitch Spacing11.1mm
Product Range-
SVHCTo Be Advised
Product Overview
The 601985-2 is a 6-position Jumper Tab with nickel over brass finish and #6 stud. It is suitable for use with the FLEXI-BLOCK #6 series.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
FLEXI-BLOCK #6 Series
Pitch Spacing
11.1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
