Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61388-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70C3835
Product RangeSHUR-PLUG 156 Series
Your Part Number
666 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61388-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70C3835
Product RangeSHUR-PLUG 156 Series
Product RangeSHUR-PLUG 156 Series
Wire Size (AWG)20AWG to 16AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SHUR-PLUG 156 Series
Conductor Area CSA
1.3mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
20AWG to 16AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
