Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61499-1.Copy
Newark Part No.30AC5488
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
| 2000+ | $0.108 |
| 5000+ | $0.101 |
| 10000+ | $0.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61499-1.Copy
Newark Part No.30AC5488
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61499-1 is a Quick Disconnect Male Terminal made of brass with tin plated finish. The FASTON series uninsulated stud mount tab supports 45° terminal angle and dimple (both sides).
- Single connection capacity
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
5mm
Product Range
-
Alternatives for 61499-1.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
