Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62157-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46M5000
Product RangeAMPLIVAR Series
Your Part Number
40,975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.092 |
| 50+ | $0.082 |
| 100+ | $0.072 |
| 500+ | $0.064 |
| 1000+ | $0.059 |
| 5000+ | $0.055 |
| 10000+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62157-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46M5000
Product RangeAMPLIVAR Series
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 62157-2
1 Product Found
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
15AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
