Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62357-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86W4585
Your Part Number
42,528 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 25+ | $0.101 |
| 50+ | $0.088 |
| 100+ | $0.080 |
| 500+ | $0.070 |
| 1000+ | $0.064 |
| 5000+ | $0.059 |
| 10000+ | $0.054 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62357-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86W4585
Product Range-
TerminationCrimp
Wire Size AWG Min12.5AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.07mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 62357-1 is a Splice Terminal made of brass. This unplated open barrel end feed-through splice features crimp termination.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
12.5AWG
Conductor Area CSA
5.07mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
