| Quantity | Price |
|---|---|
| 1000+ | $0.362 |
| 2500+ | $0.342 |
| 5000+ | $0.323 |
Product Information
Product Overview
The PIDG FASTON 187 series Pre-insulated Terminal designed for complete and uniform reliability in most difficult circuit environments. Each PIDG terminal consists of a tin-plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel. The design of the tool dies and the construction of the terminal promotes uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimp area. TE compression crimping produces crimps for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The dies are precision-engineered from the finest hard-metal alloys. Crimping pressure is controlled by a ratchet device on the hand tool or a corresponding precalibration in the crimping jaws of TE automated crimping machines.
Applications
Industrial
Technical Specifications
PIDG FASTON 187 Series
4.75mm x 0.51mm
16AWG
Blue
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.187" x 0.02"
14AWG
2.62mm²
Brass
Alternatives for 640919-1.
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate