Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72C7790
Cut Tape72C7790
Product RangeMR Series
Your Part Number
481 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.190 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.962 |
| 1000+ | $0.916 |
| 2500+ | $0.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72C7790
Cut Tape72C7790
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
For Use WithMiniature Rectangular Connectors
Wire Size AWG Max18AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 641294-2 is a socket Power/Signal Contact made of phosphor bronze with gold plated finish. It accepts 26 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.
- 250VAC/DC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
Miniature Rectangular Connectors
SVHC
No SVHC (25-Jun-2025)
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
Wire Size AWG Max
18AWG
Alternatives for 641294-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
