Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6469048-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH0657
Product RangeHM-Zd
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.150 |
| 5+ | $54.830 |
| 10+ | $51.510 |
| 25+ | $51.010 |
Price for:Each
Minimum: 1
Multiple: 1
$58.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6469048-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH0657
Product RangeHM-Zd
Product RangeHM-Zd
No. of Contacts80Contacts
Pitch Spacing2.5mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HM-Zd
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Tin Plated Contacts
No. of Contacts
80Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6469048-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
