Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-520365-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AJ2400
Product RangeUltra-Fast FASTON
Your Part Number
1,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.317 |
| 25+ | $0.302 |
| 50+ | $0.282 |
| 100+ | $0.271 |
| 500+ | $0.255 |
| 1000+ | $0.236 |
| 5000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-520365-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AJ2400
Product RangeUltra-Fast FASTON
Product RangeUltra-Fast FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourViolet
Conductor Area CSA0.32mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast FASTON
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
Violet
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.32mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
