Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No7-5530843-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2402
Product RangeStandard Edge II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.370 |
| 25+ | $6.070 |
| 50+ | $5.940 |
| 100+ | $5.710 |
| 500+ | $5.060 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No7-5530843-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2402
Product RangeStandard Edge II
Card Edge Connector TypeDual Side
Card Thickness1.85mm
No. of Contacts62 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeStandard Edge II
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
62 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.85mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
Standard Edge II
Alternatives for 7-5530843-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
