Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770262-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41P0040
Product RangeUniversal MATE-N-LOK Series
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $6.200 |
| 25+ | $6.150 |
| 50+ | $6.100 |
| 100+ | $5.300 |
| 250+ | $4.990 |
| 500+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770262-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41P0040
Product RangeUniversal MATE-N-LOK Series
No. of Contacts6Contacts
Product RangeUniversal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing6.35mm
GenderHeader
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Alternatives for 770262-3
1 Product Found
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
