Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794270-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65H7439
Product RangeUniversal MATE-N-LOK
Your Part Number
39,018 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.762 |
| 25+ | $0.712 |
| 100+ | $0.662 |
| 500+ | $0.553 |
| 1000+ | $0.493 |
| 2500+ | $0.471 |
| 5000+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794270-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65H7439
Product RangeUniversal MATE-N-LOK
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
2 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone
Alternatives for 794270-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
