Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98K4190
Product RangeMicro MATE-N-LOK
Your Part Number
19,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.718 |
| 25+ | $0.670 |
| 100+ | $0.623 |
| 500+ | $0.520 |
| 1000+ | $0.464 |
| 2500+ | $0.444 |
| 5000+ | $0.423 |
Price for:Each
Minimum: 10
Multiple: 10
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794615-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98K4190
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
4Positions
For Use With
Micro MATE-N-LOK Connectors
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
3mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 794615-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
