Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-968974-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R1324
Product RangeAMP MCP 2.8, AMP MCP Connector System
Your Part Number
4,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.480 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 100+ | $1.290 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-968974-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R1324
Product RangeAMP MCP 2.8, AMP MCP Connector System
Product RangeAMP MCP 2.8, AMP MCP Connector System
GenderSocket
No. of Positions18Positions
Pitch Spacing5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-968974-1 is a 15-position 3-row grey Receptacle Housing for female terminals with PA-GF construction and crimp-termination. The connector used for wire to wire connection.
- Polarized
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AMP MCP 2.8, AMP MCP Connector System
No. of Positions
18Positions
For Use With
AMP MCP 2.8, AMP MCP Connector System Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
