Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No881545-5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16H8721
Product RangeAMPMODU Series
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No881545-5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16H8721
Product RangeAMPMODU Series
Accessory TypeShunt Assembly
For Use WithAMP AMPMODU Series Board-To-Board Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeAMPMODU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt Assembly
No. of Positions
2Positions
Product Range
AMPMODU Series
For Use With
AMP AMPMODU Series Board-To-Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 881545-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
