Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 9-1612503-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AH0754 |
| Your Part Number |
1,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.400 |
| 25+ | $2.990 |
| 50+ | $2.930 |
| 100+ | $2.870 |
| 250+ | $2.860 |
| 500+ | $2.840 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 9-1612503-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AH0754 |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Gold Flash over Nickel Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 9-1612503-1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
