Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No917309-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29AH8941
Re-Reel38AC3323RL
Cut Tape38AC3323
Product RangeMini Multilock
Your Part Number
23,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.129 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 25+ | $0.126 |
| 50+ | $0.123 |
| 100+ | $0.119 |
| 500+ | $0.116 |
| 1000+ | $0.100 |
| 5000+ | $0.088 |
| 10000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.107 |
| 36000+ | $0.095 |
| 60000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No917309-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29AH8941
Re-Reel38AC3323RL
Cut Tape38AC3323
Product RangeMini Multilock
Product RangeMini Multilock
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAMP Mini Multilock Series Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Multilock
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Mini Multilock Series Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for 917309-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
