Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925470-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92AH7141
Product RangeTimer
Your Part Number
2,706 In Stock
3,086 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $7.100 |
| 25+ | $6.860 |
| 50+ | $6.210 |
| 100+ | $5.740 |
| 250+ | $5.200 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925470-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92AH7141
Product RangeTimer
Product RangeTimer
No. of Positions25Positions
For Use WithAMP Timer Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
No. of Positions
25Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Timer Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 925470-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
