Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18AH0567
Re-Reel32AH7500RL
Cut Tape32AH7500
Product RangeJunior Power Timer
Your Part Number
6,181 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.507 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.440 |
| 25+ | $0.415 |
| 50+ | $0.397 |
| 100+ | $0.380 |
| 500+ | $0.343 |
| 1000+ | $0.328 |
| 5000+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.436 |
| 12000+ | $0.381 |
| 20000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18AH0567
Re-Reel32AH7500RL
Cut Tape32AH7500
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (3)
Alternatives for 927771-6
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
