Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927829-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48Y8231
Product RangeJPT
Your Part Number
2,200 In Stock
16,072 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.465 | $0.46 |
| Total Price | $0.46 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.465 |
| 4400+ | $0.446 |
| 8800+ | $0.424 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927829-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48Y8231
Product RangeJPT
Product RangeJPT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max11AWG
Wire Size AWG Min13AWG
For Use WithET Series Standard Power Timer Connectors
Contact MaterialCopper, Iron
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Termination Type
Crimp
Wire Size AWG Min
13AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
11AWG
For Use With
ET Series Standard Power Timer Connectors
Contact Plating
Silver
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
