Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927831-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel89Y6108
Cut Tape96Y9903
Product RangeJPT
Your Part Number
5,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.518 |
| 25+ | $0.487 |
| 50+ | $0.466 |
| 100+ | $0.446 |
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.382 |
| 4400+ | $0.366 |
| 8800+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927831-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel89Y6108
Cut Tape96Y9903
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
