Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927837-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35X2881
Cut Tape74T0952
Product RangeStandard Timer
Your Part Number
14,269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.518 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.445 |
| 25+ | $0.419 |
| 50+ | $0.402 |
| 100+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 2300+ | $0.539 |
| 6900+ | $0.470 |
| 11500+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927837-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel35X2881
Cut Tape74T0952
Product RangeStandard Timer
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithStandard Power Timer Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper, Iron
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
Standard Power Timer Series Connectors
Contact Material
Copper, Iron
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
