Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929939-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2889
Cut Tape28T0516
Product RangeJPT
Your Part Number
28,608 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.322 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.308 |
| 25+ | $0.294 |
| 50+ | $0.280 |
| 100+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 3750+ | $0.169 |
| 10000+ | $0.165 |
| 20000+ | $0.161 |
| 40000+ | $0.158 |
| 60000+ | $0.154 |
| 100000000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929939-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2889
Cut Tape28T0516
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 929939-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
