Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962971-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AH1188
Your Part Number
4,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.465 |
| 25+ | $0.443 |
| 50+ | $0.414 |
| 100+ | $0.396 |
| 500+ | $0.373 |
| 1000+ | $0.365 |
| 5000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962971-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AH1188
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Housing Connectors
Contact Material
Copper Nickel Silicon
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
