Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964201-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AH8955
Re-Reel38AC3344RL
Cut Tape38AC3344
Product RangeStandard Timer
Your Part Number
4,936 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.320 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.213 |
| 25+ | $0.201 |
| 50+ | $0.192 |
| 100+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.320 |
| 7500+ | $0.281 |
| 12500+ | $0.251 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964201-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AH8955
Re-Reel38AC3344RL
Cut Tape38AC3344
Product RangeStandard Timer
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Standard Timer Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Standard Timer Series Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
