Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964326-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel89Y6214
Cut Tape96Y9906
Product RangeJPT
Your Part Number
8,375 In Stock
41,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.574 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 10+ | $0.549 |
| 25+ | $0.523 |
| 50+ | $0.497 |
| 100+ | $0.469 |
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.372 |
| 10000+ | $0.363 |
| 20000+ | $0.354 |
| 40000+ | $0.345 |
| 60000+ | $0.335 |
| 100000000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964326-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel89Y6214
Cut Tape96Y9906
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Standard Power Timer Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
JPT
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Standard Power Timer Series Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 964326-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
