Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965999-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel89Y6223
Cut Tape96Y9908
Product RangeJPT
Your Part Number
6,994 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.159 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 10+ | $0.152 |
| 25+ | $0.145 |
| 50+ | $0.137 |
| 100+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $0.092 |
| 10000+ | $0.090 |
| 20000+ | $0.088 |
| 40000+ | $0.085 |
| 60000+ | $0.083 |
| 100000000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965999-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel89Y6223
Cut Tape96Y9908
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 965999-2
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
