Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967067-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89C1383
Your Part Number
2,592 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 10+ | $0.059 |
| 25+ | $0.055 |
| 100+ | $0.048 |
| 500+ | $0.047 |
| 2500+ | $0.046 |
| 5000+ | $0.042 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967067-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.89C1383
Technical Datasheet
Accessory TypeSeal Protector
For Use WithMicro Quadlok System Series 3.45mm Cavity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 967067-2 is a 1-wire Seal (SWS) made of silicone body and yellow in color. It is suitable for use with the MCON interconnection system. It has poor resistance to hydrocarbons and it is a lubricant content.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Seal Protector
Product Range
-
For Use With
Micro Quadlok System Series 3.45mm Cavity
SVHC
No SVHC (04-Feb-2026)
Alternatives for 967067-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
