Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP99-NP1Copy
Newark Part No.64AK6562
Product Range369 Series
Also Known AsYD369-MP99-NP10000
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.170 |
| 5+ | $118.560 |
| 10+ | $112.940 |
Price for:Each
Minimum: 1
Multiple: 1
$124.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP99-NP1Copy
Newark Part No.64AK6562
Product Range369 Series
Also Known AsYD369-MP99-NP10000
Product Range369 Series
No. of Contacts9Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
369 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
9Contacts
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
