Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoPCS-052A-1-LFCopy
Newark Part No.52K3422
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoPCS-052A-1-LFCopy
Newark Part No.52K3422
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch20.32mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
2.54mm
Row Pitch
20.32mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
